Part Details for SN75ALS194DG4 by Texas Instruments
Overview of SN75ALS194DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SN75ALS194DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75ALS194DG4-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 400 Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$0.8300 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$0.7155 / $0.8418 | Buy Now |
Part Details for SN75ALS194DG4
SN75ALS194DG4 CAD Models
SN75ALS194DG4 Part Data Attributes
|
SN75ALS194DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS194DG4
Texas Instruments
Quadruple Differential Line Driver 16-SOIC 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 14 ns | |
Width | 3.9 mm |
Alternate Parts for SN75ALS194DG4
This table gives cross-reference parts and alternative options found for SN75ALS194DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS194DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26LS31CD-T | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SO-16, Line Driver or Receiver | NXP Semiconductors | SN75ALS194DG4 vs AM26LS31CD-T |
DS26LS31CM | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | SN75ALS194DG4 vs DS26LS31CM |
DS26LS31CMX/NOPB | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, LEAD FREE, SOIC-16 | Rochester Electronics LLC | SN75ALS194DG4 vs DS26LS31CMX/NOPB |
MAX3042BCWE | QUAD LINE DRIVER, PDSO16, SO-16 | Rochester Electronics LLC | SN75ALS194DG4 vs MAX3042BCWE |
AM26LS31CDRE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | SN75ALS194DG4 vs AM26LS31CDRE4 |
MAX3042BESE+ | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SN75ALS194DG4 vs MAX3042BESE+ |
MAX3042BCSE-T | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | SN75ALS194DG4 vs MAX3042BCSE-T |
SN75ALS194DR | Quadruple Differential Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75ALS194DG4 vs SN75ALS194DR |
DS3487MX/NOPB | Quad TRI-STATE Line Driver 16-SOIC 0 to 70 | Texas Instruments | SN75ALS194DG4 vs DS3487MX/NOPB |
SN75ALS194D-00 | DUAL LINE DRIVER, PDSO16 | Texas Instruments | SN75ALS194DG4 vs SN75ALS194D-00 |