| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS197DR | Texas Instruments | $1.3084 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | SN75ALS197D vs SN75ALS197DR |
| SN75ALS197DRE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | SN75ALS197D vs SN75ALS197DRE4 |
| SN75ALS197DE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | SN75ALS197D vs SN75ALS197DE4 |
| SN75ALS197D-00 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | SN75ALS197D vs SN75ALS197D-00 |
| SN75ALS197DRG4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16 | SN75ALS197D vs SN75ALS197DRG4 |
Part Details for SN75ALS197D by Texas Instruments
Results Overview of SN75ALS197D by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75ALS197D Information
SN75ALS197D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75ALS197D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9971-5-ND
|
DigiKey | IC RX 16-SOIC Min Qty: 1 Container: Tube |
239 Tube |
|
$2.2033 / $3.5800 | Buy Now |
|
|
Bristol Electronics | Quad Receiver 16-Pin SOIC Tube | 694 |
|
RFQ | |
|
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 736 |
|
$0.2009 / $0.6695 | Buy Now |
|
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 445 |
|
$0.1876 / $0.4020 | Buy Now |
|
|
Quest Components | QUAD LINE RECEIVER, PDSO16 | 112 |
|
$0.4020 / $0.6700 | Buy Now |
|
|
Chip Stock | Quad Diff Line Driver/Linear, interface Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75ALS197D. | 22108 |
|
RFQ |
US Tariff Estimator: SN75ALS197D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75ALS197D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75ALS197D Part Data Attributes
|
|
SN75ALS197D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75ALS197D
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | V.10; V.11; X.26; X.27 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2.2 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.016 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 22 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 35 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN75ALS197D
This table gives cross-reference parts and alternative options found for SN75ALS197D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS197D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN75ALS197D Frequently Asked Questions (FAQ)
-
The SN75ALS197D can support data rates up to 100 Mbps.
-
Yes, the SN75ALS197D is 5V tolerant, but it is recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
To ensure reliable data transmission, it is recommended to use a proper termination resistor, maintain a stable power supply, and minimize electromagnetic interference (EMI) in the system.
-
Yes, the SN75ALS197D is designed to support hot-swapping, but it is recommended to follow proper hot-swap design guidelines to ensure reliable operation.
-
The maximum cable length that can be used with the SN75ALS197D depends on the specific application and the type of cable used. As a general guideline, cable lengths up to 10 meters are commonly used.