Part Details for SN75LBC088FN by Texas Instruments
Overview of SN75LBC088FN by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN75LBC088FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$3.4020 | Buy Now |
Part Details for SN75LBC088FN
SN75LBC088FN CAD Models
SN75LBC088FN Part Data Attributes:
|
SN75LBC088FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LBC088FN
Texas Instruments
AUI Concentrator 84-PLCC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29.3116 mm |
Alternate Parts for SN75LBC088FN
This table gives cross-reference parts and alternative options found for SN75LBC088FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LBC088FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562-H/P | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | SN75LBC088FN vs MCP2562-H/P |
TLE9351VSJ | 1-Trnsvr, PDSO8, SOP-8 | Infineon Technologies AG | SN75LBC088FN vs TLE9351VSJ |
MCP2562-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | SN75LBC088FN vs MCP2562-E/MF |
TLE9351VSJXTMA1 | 1-Trnsvr, PDSO8, PACKAGE-8 | Infineon Technologies AG | SN75LBC088FN vs TLE9351VSJXTMA1 |
LXT906PC | Support Circuit, PQCC28, PLASTIC, LCC-28 | Marvell Technology Group Ltd | SN75LBC088FN vs LXT906PC |
TJF1051T/3,118 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | SN75LBC088FN vs TJF1051T/3,118 |
MCP2562FDT-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | SN75LBC088FN vs MCP2562FDT-H/MF |
MCP2562-E/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | SN75LBC088FN vs MCP2562-E/SN |
TJF1051T/3,112 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | SN75LBC088FN vs TJF1051T/3,112 |
TJF1051T/3/CM,118 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | SN75LBC088FN vs TJF1051T/3/CM,118 |