Part Details for SNA-01-000-D by Cosel USA Inc
Overview of SNA-01-000-D by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SNA-01-000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SNA-01-000-D-ND
|
DigiKey | LINE FILTER 50VDC 1A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$28.4100 | Buy Now |
DISTI #
436-SNA-01-000-D
|
Mouser Electronics | Power Line Filters 1V +/-50 1A DIN Rail Type RoHS: Compliant | 0 |
|
$23.9800 / $26.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.7300 | Buy Now |
DISTI #
000000000003619254
|
Sager | Power Line Filters 1V +/-50 1A DIN Rail Type Min Qty: 1 | 0 |
|
$20.2900 | Buy Now |
DISTI #
C1S151100042307
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 2 |
|
$25.8000 | Buy Now |
Part Details for SNA-01-000-D
SNA-01-000-D CAD Models
SNA-01-000-D Part Data Attributes
|
SNA-01-000-D
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SNA-01-000-D
Cosel USA Inc
Data Line Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | CSA;EN;UL | |
DC Resistance-Max | 0.19 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 35 mm | |
Insulation Resistance-Min | 50 MΩ | |
Length | 112 mm | |
Mounting Type | DIN RAIL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 52 mm |