Part Details for SNA-01-000 by Cosel USA Inc
Overview of SNA-01-000 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNA-01-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2636-ND
|
DigiKey | LINE FILTER 50VDC 1A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
16 In Stock |
|
$18.8981 / $24.9200 | Buy Now |
DISTI #
436-SNA-01-000
|
Mouser Electronics | Power Line Filters 1V +/-50 1A EMI filter (DC) RoHS: Compliant | 0 |
|
$18.5100 / $23.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$18.0000 | Buy Now |