Part Details for SNA-03-000 by Cosel USA Inc
Overview of SNA-03-000 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNA-03-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2638-ND
|
DigiKey | LINE FILTER 50VDC 3A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box |
51 In Stock |
|
$19.1435 / $25.2400 | Buy Now |
DISTI #
436-SNA-03-000
|
Mouser Electronics | Power Line Filters 3V +/-50 3A EMI filter (DC) RoHS: Compliant | 2 |
|
$18.7500 / $23.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2400 | Buy Now |
|
Neutron USA | Power Line Filters, +/-50 3A EMI filter (DC) | 50 |
|
$54.9900 | Buy Now |