Part Details for SNAG25820M450BK by Kyocera AVX Components
Overview of SNAG25820M450BK by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAG25820M450BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SNAG25820M450BK-ND
|
DigiKey | CAP 82 / 450V / CASE 2225 Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1383 / $2.9800 | Buy Now |
DISTI #
581-SNAG25820M450BK
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 82uF 20% 2 Terminal RoHS: Compliant | 1198 |
|
$1.0800 / $2.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$2.3200 | Buy Now |
DISTI #
SNAG25820M450BK
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 82uF 20% 2 Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
4378263
|
Farnell | CAP, ALU ELEC, 82UF, 450V, SNAP-IN RoHS: Compliant Min Qty: 1200 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$1.9772 | Buy Now |