Part Details for SNAP-AIARMS-I by Opto 22
Overview of SNAP-AIARMS-I by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
90512-005 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P2C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-AIARMS-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0420
|
Newark | Analog Input Module, 2 Ch, 10A, Current Rating:10A, Product Range:-, Accessory Type:Isolated 2-Ch 0-10 Amp Rms Analog Input Module, For Use With:Snap I/O Modules, No. Of Analog Inputs:2, Signal Input Type:0 To 10A Rms Ac/Dc Rohs Compliant: Yes |Opto 22 SNAP-AIARMS-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0000 | Buy Now |
DISTI #
94-SNAP-AIARMS-I
|
Mouser Electronics | I/O Modules SNAP Isolated 2-Ch 0-10 amp RMS Analog Input Module RoHS: Compliant | 0 |
|
$511.0900 / $518.5700 | Order Now |
DISTI #
70133599
|
RS | Module, Input, Analog,0 to 10,Sup-V 5VDC,200mA Cur-In, SNAP Series Series, PCB Mnt | Opto 22 SNAP-AIARMS-I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$485.3800 / $539.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$514.3500 / $545.0700 | Buy Now |
Part Details for SNAP-AIARMS-I
SNAP-AIARMS-I CAD Models
SNAP-AIARMS-I Part Data Attributes
|
SNAP-AIARMS-I
Opto 22
Buy Now
|
Compare Parts:
SNAP-AIARMS-I
Opto 22
|
Samacsys Manufacturer | Opto 22 |