Part Details for SNAP-AIMA-8 by Opto 22
Overview of SNAP-AIMA-8 by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-AIMA-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2743
|
Newark | Analog Current Input Module, 5Vdc, 170Ma, Current Rating:170Ma, Product Range:-, Accessory Type:Analogue Current Input Module, External Depth:18.796Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm Rohs Compliant: Yes |Opto 22 SNAP-AIMA-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$813.0900 / $855.8800 | Buy Now |
DISTI #
94-SNAP-AIMA-8
|
Mouser Electronics | I/O Modules SNAP 8-Ch -20mA to +20mA Analog Current Input Module RoHS: Compliant | 3 |
|
$726.4800 | Buy Now |
DISTI #
70133825
|
RS | Module, Snap 8 Channel -20mA to +20mA Analog Current Input | Opto 22 SNAP-AIMA-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27 |
|
$785.7000 / $873.0000 | Buy Now |
|
Future Electronics | SNAP 8-Ch -20mA to +20mA Analog Current Input Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$712.2400 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 20mA 1500V Thru-Hole/Plug-In RoHS: Compliant |
8 In Stock |
|
$579.7500 / $602.6300 | Buy Now |
DISTI #
80568181
|
Verical | I/O Module Relays Input Module 20mA 1500V Thru-Hole/Plug-In Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 7 |
|
$708.2769 / $724.3149 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 20mA 1500V Thru-Hole/Plug-In RoHS: Compliant |
8 In Stock |
|
$579.7500 / $602.6300 | Buy Now |
Part Details for SNAP-AIMA-8
SNAP-AIMA-8 CAD Models
SNAP-AIMA-8 Part Data Attributes
|
SNAP-AIMA-8
Opto 22
Buy Now
|
Compare Parts:
SNAP-AIMA-8
Opto 22
|
Samacsys Manufacturer | Opto 22 |