Part Details for SNAP-AIMA by Opto 22
Overview of SNAP-AIMA by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-AIMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7453
|
Newark | I/O Module, Current Rating:170Ma, Product Range:-, Accessory Type:Analogue Current Input Module, External Depth:18.29Mm, External Width:74.93Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm, No. Of Analog Inputs:2 Rohs Compliant: Yes |Opto 22 SNAP-AIMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$365.7800 / $385.0300 | Buy Now |
DISTI #
94-SNAP-AIMA
|
Mouser Electronics | I/O Modules SNAP 2-Ch -20mA to +20mA Analog Current Input Module RoHS: Compliant | 4 |
|
$307.9500 / $310.0300 | Buy Now |
DISTI #
70133456
|
RS | I/O Module, 5 VDC @ 170 mA, -20 to mA, 2 Channels, 10 ms, 200 Ohms | Opto 22 SNAP-AIMA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 28 |
|
$339.7300 / $377.4800 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 20mA DIN Rail |
10 In Stock |
|
$341.2700 / $371.9000 | Buy Now |
DISTI #
3405273
|
element14 Asia-Pacific | I/O MODULE RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$360.2106 | Buy Now |
DISTI #
3405273
|
Farnell | I/O MODULE RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 24 |
|
$379.2551 / $397.5797 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 20mA DIN Rail |
10 In Stock |
|
$341.2700 / $371.9000 | Buy Now |
Part Details for SNAP-AIMA
SNAP-AIMA CAD Models
SNAP-AIMA Part Data Attributes
|
SNAP-AIMA
Opto 22
Buy Now
|
Compare Parts:
SNAP-AIMA
Opto 22
|
Samacsys Manufacturer | Opto 22 |