Part Details for SNAP-AOD-29-HFI by Opto 22
Overview of SNAP-AOD-29-HFI by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90598-008LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port | |
91139-088SHLF | Amphenol Communications Solutions | Modular Jack, CAT 3 , Standard, 8P8C, Vetrical, Through Hole, With Shield, Snap Peg, 1 Port | |
90512-005 | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 6P2C, Vertical, Through Mount, Without Shield, Snap Peg, 1 Port |
Price & Stock for SNAP-AOD-29-HFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X6128
|
Newark | Snap Isolated 2-Ch Analog Tpo Or Pwm Output, 2.5 To 24 Vdc, 0 To 100 Khz |Opto 22 SNAP-AOD-29-HFI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$362.8800 / $390.6000 | Buy Now |
DISTI #
94-SNAP-AOD-29-HFI
|
Mouser Electronics | I/O Modules SNAP Isolated 2-Ch Analog TPO or PWM Output, 2.5 to 24 VDC, 0 to 100 kHz RoHS: Compliant | 0 |
|
$348.7400 / $355.0500 | Order Now |
DISTI #
70356549
|
RS | PLC Expansion Module, 2 Analog TPO or PWM Outputs, 5 VDC, SNAP PAC Series | Opto 22 SNAP-AOD-29-HFI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$332.3300 / $369.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.2000 / $360.0800 | Buy Now |