Part Details for SNAP-B16MC by Opto 22
Overview of SNAP-B16MC by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-B16MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7451
|
Newark | Solid State Relays, Accessories, Current Rating:4.2A, Product Range:-, Accessory Type:16-Module Mounting Rack, External Width:112.01Mm, For Use With:I/O Processors, Length:387.35Mm, Voltage Rating:5.2V Rohs Compliant: Yes |Opto 22 SNAP-B16MC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$326.8800 / $351.8500 | Buy Now |
DISTI #
94-SNAP-B16MC
|
Mouser Electronics | Controller Accessories SNAP B-Series 16-module Rack with Extra Terminal Block RoHS: Compliant | 0 |
|
$295.5700 / $297.2000 | Order Now |
DISTI #
70133474
|
RS | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 SNAP-B16MC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.6700 / $351.8500 | RFQ |
|
Onlinecomponents.com | Snap I/O Racks, 16-Module Rack For Other Brains, With Extra Terminal Block For Field Wiring |
1 In Stock |
|
$280.5200 / $289.1100 | Buy Now |
DISTI #
1534981
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$374.7855 / $403.9939 | Buy Now |
DISTI #
1534981
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$349.8606 / $374.6740 | Buy Now |
|
Master Electronics | Snap I/O Racks, 16-Module Rack For Other Brains, With Extra Terminal Block For Field Wiring |
1 In Stock |
|
$280.5200 / $289.1100 | Buy Now |