Part Details for SNAP-D12M by Opto 22
Overview of SNAP-D12M by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-D12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C2071
|
Newark | Controller Mounting Rack, No. Of Modules:12, Supply Voltage Vdc:5V, Current Rating:300Ma, Product Range:-, Accessory Type:12 Position Digital Module Board, External Width:99.31Mm, For Use With:Industry Standard Protocols Rohs Compliant: Yes |Opto 22 SNAP-D12M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.9600 / $205.3800 | Buy Now |
DISTI #
94-SNAP-D12M
|
Mouser Electronics | Controller Accessories SNAP D-Series 12-module Rack RoHS: Compliant | 0 |
|
$178.1900 / $184.5700 | Order Now |
DISTI #
70133467
|
RS | Module Rack, Fuse, 50-Pin, Screw, Rack Mount, UL Listed, CSA Certified | Opto 22 SNAP-D12M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$188.5400 / $209.4900 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$172.9800 / $201.3600 | Buy Now | |
DISTI #
1088835
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$196.5015 / $224.3454 | Buy Now |
DISTI #
1088835
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Each | 0 |
|
$197.0412 / $219.0839 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$172.9800 / $201.3600 | Buy Now |
Part Details for SNAP-D12M
SNAP-D12M CAD Models
SNAP-D12M Part Data Attributes
|
SNAP-D12M
Opto 22
Buy Now
|
Compare Parts:
SNAP-D12M
Opto 22
|
Samacsys Manufacturer | Opto 22 |