Part Details for SNAP-OAC5 by Opto 22
Overview of SNAP-OAC5 by Opto 22
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-OAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F7488
|
Newark | I/O Module, Current Rating:3Ma, Product Range:-, Accessory Type:Digital Ac Output Module, Count Input Frequency:65Hz, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:90.17Mm Rohs Compliant: Yes |Opto 22 SNAP-OAC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$116.9900 / $125.8000 | Buy Now |
DISTI #
94-SNAP-OAC5
|
Mouser Electronics | I/O Modules SNAP 4-Ch 12-250 VAC Digital (Discrete) Output Module RoHS: Compliant | 10 |
|
$98.5700 / $106.8600 | Buy Now |
DISTI #
70133453
|
RS | Module, Digital, 12 to 280 VAC, 50 mA (Max.) Logic, 1/2 Cycle (Max.) @ 0 V | Opto 22 SNAP-OAC5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 22 |
|
$111.0000 / $123.3300 | Buy Now |
|
Onlinecomponents.com | four channels of 12-250 VAC digital output Module |
3 In Stock |
|
$85.1300 / $108.4700 | Buy Now |
DISTI #
SMC-SNAP-OAC5
|
Sensible Micro Corporation | Four Channels Of 12-250 Vac Digital Output Module RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 16 |
|
$68.2517 / $73.4440 | RFQ |
DISTI #
1535353
|
element14 Asia-Pacific | I/O MODULE RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$142.9100 | Buy Now |
DISTI #
1535353
|
Farnell | I/O MODULE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 32 |
|
$120.7631 / $129.7383 | Buy Now |
|
Master Electronics | four channels of 12-250 VAC digital output Module |
3 In Stock |
|
$85.1300 / $108.4700 | Buy Now |
Part Details for SNAP-OAC5
SNAP-OAC5 CAD Models
SNAP-OAC5 Part Data Attributes
|
SNAP-OAC5
Opto 22
Buy Now
|
Compare Parts:
SNAP-OAC5
Opto 22
|
Samacsys Manufacturer | Opto 22 |