Part Details for SNAP-ODC-32-SRC by Opto 22
Overview of SNAP-ODC-32-SRC by Opto 22
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP-ODC-32-SRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2345
|
Newark | I/O Module, Current Rating:150Ma, Product Range:-, Accessory Type:Digital Dc Output Module, External Depth:18.29Mm, External Width:82.55Mm, For Use With:Opto22 Snap Pac Systems, Length:82.8Mm, No. Of Analog Outputs:32 Rohs Compliant: Yes |Opto 22 SNAP-ODC-32-SRC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$544.1800 / $572.8200 | Buy Now |
DISTI #
94-SNAP-ODC-32-SRC
|
Mouser Electronics | I/O Modules SNAP 32-channel Digital (Discrete) Output Module, 5-60 VDC Load Sourcing RoHS: Compliant | 2 |
|
$483.4700 / $508.1900 | Buy Now |
DISTI #
70133545
|
RS | Output Module, 32-Channel, High Density, Digital, 5-60VDC Load Sourcing, SNAP | Opto 22 SNAP-ODC-32-SRC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 |
|
$515.5400 / $572.8200 | Buy Now |
|
Future Electronics | SNAP 32-channel High-Density Digital Output Module, 5 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$477.0700 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays I/O Module DIN Rail RoHS: Compliant |
8 In Stock |
|
$398.7300 / $414.4700 | Buy Now |
DISTI #
2467135
|
element14 Asia-Pacific | I/O MODULE RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$543.5442 | Buy Now |
DISTI #
2467135
|
Farnell | I/O MODULE RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 7 |
|
$572.6158 / $602.7429 | Buy Now |
|
Master Electronics | I/O Module Relays I/O Module DIN Rail RoHS: Compliant |
8 In Stock |
|
$398.7300 / $414.4700 | Buy Now |
Part Details for SNAP-ODC-32-SRC
SNAP-ODC-32-SRC CAD Models
SNAP-ODC-32-SRC Part Data Attributes:
|
SNAP-ODC-32-SRC
Opto 22
Buy Now
|
Compare Parts:
SNAP-ODC-32-SRC
Opto 22
|
Samacsys Manufacturer | Opto 22 |