Part Details for SNAP2182BKA by Hubbell Premise Wiring
Overview of SNAP2182BKA by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP2182BKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73524521
|
RS | SNAP2CONNECT 20A/125V Hospital Grade DECO, BLACK | Hubbell Wiring Device-Kellems SNAP2182BKA Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$27.8200 | RFQ |
|
Onlinecomponents.com | SNAP2CONNECT 20A/125V HG DECO, BLACK |
5 In Stock |
|
$21.9600 / $28.3300 | Buy Now |
|
Master Electronics | SNAP2CONNECT 20A/125V HG DECO, BLACK |
5 In Stock |
|
$21.9600 / $28.3300 | Buy Now |