Part Details for SNAP8200OW by Hubbell Wiring Device-Kellems
Overview of SNAP8200OW by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SNAP8200OW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002150194
|
Sager | Heavy Duty Power Connectors | 0 |
|
Buy Now |
Part Details for SNAP8200OW
SNAP8200OW CAD Models
SNAP8200OW Part Data Attributes
|
SNAP8200OW
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
SNAP8200OW
Hubbell Wiring Device-Kellems
Mains Power Connector, 15A, 125V, Female, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HUBBELL-PRO, STANDARDS: CSA; UL | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 15A, 125V | |
Manufacturer Series | SNAP | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 6 |
Alternate Parts for SNAP8200OW
This table gives cross-reference parts and alternative options found for SNAP8200OW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNAP8200OW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNAP5262I | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs SNAP5262I |
BR15BLKTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs BR15BLKTR |
BR15GRYTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs BR15GRYTR |
8200LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs 8200LA |
SNAP8200AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs SNAP8200AL |
DR15AL | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs DR15AL |
DR15GRYTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs DR15GRYTR |
DR15LA | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs DR15LA |
CR15 | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs CR15 |
BR15ALTR | Mains Power Connector, 15A, 125V, Female, Receptacle | Hubbell Wiring Device-Kellems | SNAP8200OW vs BR15ALTR |