Part Details for SNAP8300WLTR by Hubbell Wiring Device-Kellems
Overview of SNAP8300WLTR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNAP8300WLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y3444
|
Newark | Pwr Con, Nema 5-20R, Hospital Grade, Wht, Connector Type:Nema 5-20R, Current Rating:20A, Connector Colour:White, Connector Body Material:Nylon 6.6 (Polyamide 6.6), Pc (Polycarbonate) Body, Voltage Rating Vac:125V, Product Range:- Rohs Compliant: Yes |Hubbell Wiring Devices SNAP8300WLTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$28.4700 | Buy Now |
DISTI #
000000000003778166
|
Sager | Hubbell Min Qty: 1 | 0 |
|
$36.4700 / $42.9300 | Buy Now |
DISTI #
4126265
|
Farnell | PWR CON, NEMA 5-20R, HOSPITAL GRADE, WHT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 10 |
|
$43.8427 / $60.4826 | Buy Now |