Part Details for SNDH-H3C-G06 by Honeywell Sensing and Control
Overview of SNDH-H3C-G06 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-G06-00 | Amphenol Communications Solutions | 54102-G06-00-BERGSTRIP.100\\HDRTHDR30G |
Price & Stock for SNDH-H3C-G06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hall Effect Sensor - 20mA - 9V/12V/15V/18V - Automotive - 3-Pin. RoHS: Compliant |
4 Partner Stock |
|
$23.5100 / $40.3600 | Buy Now |
DISTI #
71207125
|
Verical | Hall Effect Sensor 20mA Omnipolar 5V/9V/12V/15V/18V 3-Pin Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$44.4800 | Buy Now |
DISTI #
SNDHH3CG06-HON
|
TME | SNDH-H3C-G06 Min Qty: 1 | 4 |
|
$56.2010 / $56.2027 | Buy Now |
DISTI #
C1S315200384075
|
Chip1Stop | Hall Effect Sensor 20mA 9V/12V/15V/18V Automotive 3-Pin | 4 |
|
$54.7000 | Buy Now |
|
Master Electronics | Hall Effect Sensor - 20mA - 9V/12V/15V/18V - Automotive - 3-Pin. RoHS: Compliant |
4 Partner Stock |
|
$23.5100 / $40.3600 | Buy Now |