Part Details for SNFPJ041007G3GKS00 by Wima
Overview of SNFPJ041007G3GKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPJ041007G3GKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPJ041007G3GKS00-ND
|
DigiKey | SNUBBER FKP 1.0 F 630 VDC 20X39. Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5366 | Buy Now |
DISTI #
505-SNFPJ04107G3GKS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.0 uF 630 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.4100 / $8.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 | 0 |
|
$14.5100 | Buy Now |
DISTI #
SNFPJ041007G3GKS00
|
Avnet Abacus | Snubber FKP 1.0 F 10% 630 VDC 20x39.5x41.5 RM 37.5 Version: A3.5 bulk (Alt: SNFPJ041007G3GKS00) RoHS: Compliant Min Qty: 126 Package Multiple: 63 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNFPJ041007G3GKS00
SNFPJ041007G3GKS00 CAD Models
SNFPJ041007G3GKS00 Part Data Attributes:
|
SNFPJ041007G3GKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPJ041007G3GKS00
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 20 mm |