Part Details for SNFPO131007B1AKS00 by Wima
Overview of SNFPO131007B1AKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPO131007B1AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO131007B1AKS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 1000 VDC 11X22 Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0391 | Buy Now |
DISTI #
505-SNFPO13107B1AKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 1000 VDC 11x22x41.5 SN RoHS: Compliant | 0 |
|
$5.4900 / $5.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks | 0 |
|
$10.7500 | Buy Now |
DISTI #
SNFPO131007B1AKS00
|
Avnet Abacus | Snubber FKP 0.1 F 10% 1000 VDC 11x22x41.5 RM37.5 bulk - standard - A1 (Alt: SNFPO131007B1AKS00) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNFPO131007B1AKS00
SNFPO131007B1AKS00 CAD Models
SNFPO131007B1AKS00 Part Data Attributes
|
SNFPO131007B1AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO131007B1AKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 11 mm |
Alternate Parts for SNFPO131007B1AKS00
This table gives cross-reference parts and alternative options found for SNFPO131007B1AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO131007B1AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO131007B1HKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPO131007B1AKS00 vs SNFPO131007B1HKS00 |
SNFPO131007B3AKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPO131007B1AKS00 vs SNFPO131007B3AKS00 |
SNFPO131007B1IKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPO131007B1AKS00 vs SNFPO131007B1IKS00 |
SNFPO131007B3GKS00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, | Wima | SNFPO131007B1AKS00 vs SNFPO131007B3GKS00 |