Part Details for SNFPO141007IFSMS00 by Wima
Overview of SNFPO141007IFSMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPO141007IFSMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO141007IFSMS00-ND
|
DigiKey | SNUBBER FKP 1.0 F 1000 VDC 31X46 Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4058 | Buy Now |
DISTI #
505-SNFPO14107IFSMS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.0 uF 1000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$9.6000 / $10.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$17.6800 | Buy Now |
Part Details for SNFPO141007IFSMS00
SNFPO141007IFSMS00 CAD Models
SNFPO141007IFSMS00 Part Data Attributes
|
SNFPO141007IFSMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO141007IFSMS00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN |