Part Details for SNFPO141008HFSKS00 by Wima
Overview of SNFPO141008HFSKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPO141008HFSKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPO141008HFSKS00-ND
|
DigiKey | SNUBBER FKP 1.0 F 1000 VDC 27X37 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6139 | Buy Now |
DISTI #
505-SNFPO14108HFSKS
|
Mouser Electronics | Film Capacitors Snubber FKP 1.0 uF 1000 VDC 27x37.5x56 SN RoHS: Compliant | 0 |
|
$9.8000 / $10.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 17 Weeks | 0 |
|
$18.0400 | Buy Now |
Part Details for SNFPO141008HFSKS00
SNFPO141008HFSKS00 CAD Models
SNFPO141008HFSKS00 Part Data Attributes
|
SNFPO141008HFSKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPO141008HFSKS00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Terminal Finish | TIN | |
Terminal Pitch | 49.5 mm | |
Width | 27 mm |
Alternate Parts for SNFPO141008HFSKS00
This table gives cross-reference parts and alternative options found for SNFPO141008HFSKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPO141008HFSKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPO14100SQFSKS00 | Film Capacitor, Polypropylene, 1000V, 1uF | Wima | SNFPO141008HFSKS00 vs SNFPO14100SQFSKS00 |