Part Details for SNFPR036807H1IJS00 by Wima
Overview of SNFPR036807H1IJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNFPR036807H1IJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPR036807H1IJS00-ND
|
DigiKey | SNUBBER FKP 0.68 F 1250 VDC 24X4 Min Qty: 176 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4490 | Buy Now |
DISTI #
505-SNFPR036807H1IJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.68 uF 1250 VDC 24x45.5x41.5 SN RoHS: Compliant | 0 |
|
$9.6400 / $10.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Lead time: 17 Weeks | 0 |
|
$17.7600 | Buy Now |
Part Details for SNFPR036807H1IJS00
SNFPR036807H1IJS00 CAD Models
SNFPR036807H1IJS00 Part Data Attributes
|
SNFPR036807H1IJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPR036807H1IJS00
Wima
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |
Alternate Parts for SNFPR036807H1IJS00
This table gives cross-reference parts and alternative options found for SNFPR036807H1IJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPR036807H1IJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPR036807H4AJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H4AJS00 |
SNFPR036807H3NJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H3NJS00 |
SNFPR036807H2JJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H2JJS00 |
SNFPR036807H1SJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H1SJS00 |
SNFPR036807H2KJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H2KJS00 |
SNFPR036807H1JJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H1JJS00 |
SNFPR036807H3GJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H3GJS00 |
SNFPR036807H2AJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H2AJS00 |
SNFPR036807H3MJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H3MJS00 |
SNFPR036807H2FJS00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.68uF, Chassis Mount, | Wima | SNFPR036807H1IJS00 vs SNFPR036807H2FJS00 |