There are no models available for this part yet.
Overview of SNFPT021505FB5JS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPT021505FB5JS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-SNFPT021505FB5JS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.015 F 1600 VDC 8.5x18.5x26.5 PCM23.5 RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
CAD Models for SNFPT021505FB5JS00 by Wima
Part Data Attributes for SNFPT021505FB5JS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Box
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
23.5 mm
|
Width
|
8.5 mm
|
Alternate Parts for SNFPT021505FB5JS00
This table gives cross-reference parts and alternative options found for SNFPT021505FB5JS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT021505FB5JS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T021505F00JH | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FB5JS00 vs FKP4T021505F00JH |
FKP4T021505F00JB | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FB5JS00 vs FKP4T021505F00JB |
SNFPT02150S5D2JS00 | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FB5JS00 vs SNFPT02150S5D2JS00 |
SNFPT021505FD2JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT021505FB5JS00 vs SNFPT021505FD2JSSD |
FKP4T021505F00JMSD | CAP,POLYPROPYLENE,15NF,1.6KVDC,5% -TOL,5% +TOL | Wima | SNFPT021505FB5JS00 vs FKP4T021505F00JMSD |