Part Details for SNFPT021505FD2JSSD by Wima
Overview of SNFPT021505FD2JSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPT021505FD2JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-SNFPT021505FD2JS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.015 F 1600 VDC 8.5x18.5x26.5 PCM22.5 RoHS: Compliant | 0 |
|
$3.7700 | Order Now |
Part Details for SNFPT021505FD2JSSD
SNFPT021505FD2JSSD CAD Models
SNFPT021505FD2JSSD Part Data Attributes
|
SNFPT021505FD2JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT021505FD2JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | TIN | |
Width | 8.5 mm |
Alternate Parts for SNFPT021505FD2JSSD
This table gives cross-reference parts and alternative options found for SNFPT021505FD2JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT021505FD2JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T021505F00JH | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FD2JSSD vs FKP4T021505F00JH |
SNFPT021505FB5JS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, | Wima | SNFPT021505FD2JSSD vs SNFPT021505FB5JS00 |
FKP4T021505F00JB | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FD2JSSD vs FKP4T021505F00JB |
SNFPT02150S5D2JS00 | Film Capacitor, Polypropylene, 1600V, 0.015uF | Wima | SNFPT021505FD2JSSD vs SNFPT02150S5D2JS00 |
FKP4T021505F00JMSD | CAP,POLYPROPYLENE,15NF,1.6KVDC,5% -TOL,5% +TOL | Wima | SNFPT021505FD2JSSD vs FKP4T021505F00JMSD |