Part Details for SNFPT031007E3LJS00 by Wima
Overview of SNFPT031007E3LJS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPT031007E3LJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT031007E3LJS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 1600 VDC 17X29 Min Qty: 154 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3542 | Buy Now |
DISTI #
505-SNFPT03107E3LJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 1600 VDC 17x29x41.5 SN RoHS: Compliant | 0 |
|
$6.0400 / $6.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Lead time: 17 Weeks | 0 |
|
$11.8400 | Buy Now |
DISTI #
SNFPT031007E3LJS00
|
Avnet Abacus | Snubber FKP 0.1 F 5% 1600 VDC 17x29x41.5 RM 37.5 Version: A3.8.1 bulk (Alt: SNFPT031007E3LJS00) RoHS: Compliant Min Qty: 154 Package Multiple: 77 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SNFPT031007E3LJS00
SNFPT031007E3LJS00 CAD Models
SNFPT031007E3LJS00 Part Data Attributes
|
SNFPT031007E3LJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT031007E3LJS00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 17 mm |
Alternate Parts for SNFPT031007E3LJS00
This table gives cross-reference parts and alternative options found for SNFPT031007E3LJS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT031007E3LJS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT031007E2KJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E2KJS00 |
SNFPT031007E4CJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E4CJS00 |
SNFPT031007E3GJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E3GJS00 |
SNFPT031007E4AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E4AJS00 |
SNFPT031007E1IJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E1IJS00 |
SNFPT031007E1AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E1AJS00 |
SNFPT031007E3AJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E3AJS00 |
SNFPT031007E2MJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E2MJS00 |
SNFPT031007E2JJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E2JJS00 |
SNFPT031007E3KJS00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.1uF, | Wima | SNFPT031007E3LJS00 vs SNFPT031007E3KJS00 |