Part Details for SNFPT032207G2CKS00 by Wima
Overview of SNFPT032207G2CKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPT032207G2CKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT032207G2CKS00-ND
|
DigiKey | SNUBBER FKP 0.22 F 1600 VDC 20X3 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9471 | Buy Now |
DISTI #
505-SNFPT032207G2CKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.22 uF 1600 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$6.8900 / $7.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$13.5100 | Buy Now |
Part Details for SNFPT032207G2CKS00
SNFPT032207G2CKS00 CAD Models
SNFPT032207G2CKS00 Part Data Attributes
|
SNFPT032207G2CKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT032207G2CKS00
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Finish | TIN | |
Width | 20 mm |
Alternate Parts for SNFPT032207G2CKS00
This table gives cross-reference parts and alternative options found for SNFPT032207G2CKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPT032207G2CKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPT03220SL4AKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL4AKS00 |
SNFPT03220SL1AKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL1AKS00 |
SNFPT032207G1KKS00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPT032207G2CKS00 vs SNFPT032207G1KKS00 |
SNFPT03220SL2AKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL2AKS00 |
SNFPT03220SL3KKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL3KKS00 |
SNFPT03220SL2KKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL2KKS00 |
SNFPT03220SL1JKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL1JKS00 |
SNFPT03220SL2CKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL2CKS00 |
SNFPT03220SL3PKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL3PKS00 |
SNFPT03220SL3IKS00 | Film Capacitor, Polypropylene, 1600V, 0.22uF | Wima | SNFPT032207G2CKS00 vs SNFPT03220SL3IKS00 |