Part Details for SNFPT033307H1IJS00 by Wima
Overview of SNFPT033307H1IJS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SNFPT033307H1IJS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPT033307H1IJS00-ND
|
DigiKey | SNUBBER FKP 0.33 F 1600 VDC 24X4 Min Qty: 176 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9394 | Buy Now |
DISTI #
505-SNFPT033307H1IJS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.33 uF 1600 VDC 24x45.5x41.5 SN | 0 |
|
$8.2500 / $8.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 88 Package Multiple: 88 Lead time: 17 Weeks | 0 |
|
$15.1900 | Buy Now |
Part Details for SNFPT033307H1IJS00
SNFPT033307H1IJS00 CAD Models
SNFPT033307H1IJS00 Part Data Attributes
|
SNFPT033307H1IJS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPT033307H1IJS00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 24 mm |