Part Details for SNFPX031007G2CKS00 by Wima
Overview of SNFPX031007G2CKS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPX031007G2CKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-SNFPX031007G2CKS00-ND
|
DigiKey | SNUBBER FKP 0.1 F 4000 VDC 20X39 Min Qty: 126 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0945 | Buy Now |
DISTI #
505-SNFPX03107G2CKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.1 uF 4000 VDC 20x39.5x41.5 SN RoHS: Compliant | 0 |
|
$7.0200 / $8.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks | 0 |
|
$13.7600 | Buy Now |
Part Details for SNFPX031007G2CKS00
SNFPX031007G2CKS00 CAD Models
SNFPX031007G2CKS00 Part Data Attributes
|
SNFPX031007G2CKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPX031007G2CKS00
Wima
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Terminal Finish | TIN | |
Width | 20 mm |