There are no models available for this part yet.
Overview of SNFPX032207I5AKS00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPX032207I5AKS00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-SNFPX032207I5AKS00-ND
|
DigiKey | SNUBBER FKP 0.22 UF 4000 VDC 31X Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$15.6080 / $18.4300 | Buy Now | |
DISTI #
1928-SNFPX032207I5AKS00-ND
|
DigiKey | SNUBBER FKP 0.22 F 4000 VDC 31X4 Min Qty: 108 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9267 | Buy Now | |
DISTI #
505-SNFPX032207I5AKS
|
Mouser Electronics | Film Capacitors Snubber FKP 0.22 uF 4000 VDC 31x46x41.5 SN RoHS: Compliant | 0 |
|
$10.0900 / $10.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Lead time: 17 Weeks | 0 |
|
$18.5700 | Buy Now |
CAD Models for SNFPX032207I5AKS00 by Wima
Part Data Attributes for SNFPX032207I5AKS00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
46 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Panel Mount
|
Packing Method
|
Bulk
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
4000 V
|
Terminal Finish
|
TIN
|
Width
|
31 mm
|
Alternate Parts for SNFPX032207I5AKS00
This table gives cross-reference parts and alternative options found for SNFPX032207I5AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPX032207I5AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPX032207I2CKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032207I5AKS00 vs SNFPX032207I2CKS00 |
SNFPX032207I2HKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032207I5AKS00 vs SNFPX032207I2HKS00 |
SNFPX032207I2EKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032207I5AKS00 vs SNFPX032207I2EKS00 |