Part Details for SNFPX032208H5AKS00 by Wima
Overview of SNFPX032208H5AKS00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for SNFPX032208H5AKS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-SNFPX032208H5AKS00-ND
|
DigiKey | SNUBBER FKP 0.22 UF 4000 VDC 27X Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$15.5630 / $18.3800 | Buy Now |
DISTI #
1928-SNFPX032208H5AKS00-ND
|
DigiKey | SNUBBER FKP 0.22 F 4000 VDC 27X3 Min Qty: 120 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8947 | Buy Now |
DISTI #
505-SNFPX032208H5AKS
|
Mouser Electronics | Film Capacitors 0.22uF 10% 4000V 27x37.5x56 RoHS: Compliant | 0 |
|
$10.0600 / $10.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 17 Weeks | 0 |
|
$20.3600 | Buy Now |
Part Details for SNFPX032208H5AKS00
SNFPX032208H5AKS00 CAD Models
SNFPX032208H5AKS00 Part Data Attributes
|
SNFPX032208H5AKS00
Wima
Buy Now
Datasheet
|
Compare Parts:
SNFPX032208H5AKS00
Wima
Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 37.5 mm | |
JESD-609 Code | e3 | |
Length | 56 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 4000 V | |
Terminal Finish | TIN | |
Width | 27 mm |
Alternate Parts for SNFPX032208H5AKS00
This table gives cross-reference parts and alternative options found for SNFPX032208H5AKS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNFPX032208H5AKS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNFPX03220SQ3DKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ3DKS00 |
SNFPX032208H1FKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032208H5AKS00 vs SNFPX032208H1FKS00 |
SNFPX032208H2LKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032208H5AKS00 vs SNFPX032208H2LKS00 |
SNFPX03220SQ1LKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ1LKS00 |
SNFPX03220SQ3GKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ3GKS00 |
SNFPX03220SQ1BKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ1BKS00 |
SNFPX03220SQ4JKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ4JKS00 |
SNFPX032208H1KKS00 | Film Capacitor, Polypropylene, 4000V, 10% +Tol, 10% -Tol, 0.22uF, | Wima | SNFPX032208H5AKS00 vs SNFPX032208H1KKS00 |
SNFPX03220SQ3JKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ3JKS00 |
SNFPX03220SQ4AKS00 | Film Capacitor, Polypropylene, 4000V, 0.22uF | Wima | SNFPX032208H5AKS00 vs SNFPX03220SQ4AKS00 |