Part Details for SNJ5402W by Texas Instruments
Overview of SNJ5402W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ5402W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ5402W-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14CFP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 1303 |
|
RFQ |
Part Details for SNJ5402W
SNJ5402W CAD Models
SNJ5402W Part Data Attributes
|
SNJ5402W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5402W
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.285 mm |
Alternate Parts for SNJ5402W
This table gives cross-reference parts and alternative options found for SNJ5402W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5402W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5402W-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | SNJ5402W vs SNJ5402W-10 |
SN5402W | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ5402W vs SN5402W |
JM38510/00401BDA | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | SNJ5402W vs JM38510/00401BDA |
DM5402W/883 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ5402W vs DM5402W/883 |
JM38510/00401BDC | NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | SNJ5402W vs JM38510/00401BDC |
SN5402W-10 | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Texas Instruments | SNJ5402W vs SN5402W-10 |
JM38510/00401BDC | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | SNJ5402W vs JM38510/00401BDC |
JM38510/00401BDB | IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, Gate | NXP Semiconductors | SNJ5402W vs JM38510/00401BDB |
JM38510/00401BDB | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Philips Semiconductors | SNJ5402W vs JM38510/00401BDB |
M38510/00401SDX | TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ5402W vs M38510/00401SDX |