Part Details for SNJ5485J by Texas Instruments
Overview of SNJ5485J by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for SNJ5485J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, TTL/H/L SERIES, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 122 |
|
$6.0000 / $15.0000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, TTL/H/L SERIES, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 38 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, TTL/H/L SERIES, 4-BIT, TRUE OUTPUT, TTL, CDIP16 | 2 |
|
$13.2434 / $14.1894 | Buy Now |
Part Details for SNJ5485J
SNJ5485J CAD Models
SNJ5485J Part Data Attributes
|
SNJ5485J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ5485J
Texas Instruments
IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 88 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ5485J
This table gives cross-reference parts and alternative options found for SNJ5485J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ5485J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5485J | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ5485J vs DM5485J |
SNC5485J | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SNJ5485J vs SNC5485J |
N7485F | Magnitude Comparator, TTL, CDIP16 | Philips Semiconductors | SNJ5485J vs N7485F |
DM7485N | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | SNJ5485J vs DM7485N |
M38510/15001BEX | MAGNITUDE COMPARATOR | Texas Instruments | SNJ5485J vs M38510/15001BEX |
SN7485N-10 | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | Texas Instruments | SNJ5485J vs SN7485N-10 |
N7485B | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16 | Philips Semiconductors | SNJ5485J vs N7485B |
5485DM | IC,MAGNITUDE COMPARATOR,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ5485J vs 5485DM |
M38510/15001BEA | IC MAGNITUDE COMPARATOR, Arithmetic Circuit | NXP Semiconductors | SNJ5485J vs M38510/15001BEA |
N7485F | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, | Signetics | SNJ5485J vs N7485F |