Logic
SNJ54AS11J
Texas Instruments
Description: Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125

Overview of SNJ54AS11J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Computing and Data Storage Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54AS11J Texas Instruments Triple 3-Input Positive-AND Gates 14-CDIP -55 to 125

Price & Stock for SNJ54AS11J by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SNJ54AS11J-ND
DigiKey IC TRPL 3-INP Min Qty: 38 Container: Bulk MARKETPLACE PRODUCT 79
In Stock
  • 38 $8.0900
$8.0900 Buy Now
Quest Components   48
  • 1 $12.4920
  • 7 $11.1040
  • 24 $10.2712
$10.2712 / $12.4920 Buy Now
Quest Components   12
  • 1 $12.4920
  • 3 $11.6592
  • 7 $11.1040
$11.1040 / $12.4920 Buy Now
Rochester Electronics 54AS11 Triple 3-Input Positive-AND Gates RoHS: Not Compliant Status: Active Min Qty: 1 79
  • 1 $8.1700
  • 25 $8.0000
  • 100 $7.6800
  • 500 $7.3500
  • 1,000 $6.9400
$6.9400 / $8.1700 Buy Now

CAD Models for SNJ54AS11J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SNJ54AS11J by Texas Instruments

SNJ54AS11J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-14
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
18 mA
Prop. Delay@Nom-Sup
6.5 ns
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SNJ54AS11J
    Texas Instruments
    Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125
    VS

Alternate Parts for SNJ54AS11J

This table gives cross-reference parts and alternative options found for SNJ54AS11J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS11J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9756101QCA Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments SNJ54AS11J vs 5962-9756101QCA
SN74AS11N3 IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC Texas Instruments SNJ54AS11J vs SN74AS11N3
54F11DMQB Gate, Teledyne e2v SNJ54AS11J vs 54F11DMQB
54F11DM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54AS11J vs 54F11DM
54F11DMQB F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 Texas Instruments SNJ54AS11J vs 54F11DMQB
5962-9758101QCA Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments SNJ54AS11J vs 5962-9758101QCA
54F11DMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 National Semiconductor Corporation SNJ54AS11J vs 54F11DMQB
54F11DM F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 Texas Instruments SNJ54AS11J vs 54F11DM
SN54F11J Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 Texas Instruments SNJ54AS11J vs SN54F11J
SN74AS11JP4 IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC Texas Instruments SNJ54AS11J vs SN74AS11JP4
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments SNJ54AS11J vs SNJ54AS11FK
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics SNJ54AS11J vs M54HC11D1
SN54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC SNJ54AS11J vs SN54F21J
74F11SPC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation SNJ54AS11J vs 74F11SPC
74HC11NB HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 NXP Semiconductors SNJ54AS11J vs 74HC11NB
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54AS11J vs 54F11SDMQB
54F11DM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SNJ54AS11J vs 54F11DM
M38510/65204B2A HC/UH SERIES, TRIPLE 3-INPUT AND GATE, QCC20, 0.350 X 0.350 INCH, LCC-20 Texas Instruments SNJ54AS11J vs M38510/65204B2A
M38510/65204SCA HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments SNJ54AS11J vs M38510/65204SCA
74F11SCX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Rochester Electronics LLC SNJ54AS11J vs 74F11SCX

Related Parts for SNJ54AS11J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS11J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS11J by Texas Instruments

Select Manufacturer
Which Manufacturer of SNJ54AS11J would you like to use for your alert(s)?
  • Please alert me when SNJ54AS11J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SNJ54AS11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS11J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SNJ54AS11J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS11J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS11J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: