| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AS11J | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs SN74AS11J |
| SN74AS11N3 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | 54F11DM vs SN74AS11N3 |
| M38510/34002BCA | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs M38510/34002BCA |
| SNC54AS11J | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs SNC54AS11J |
| DM74AS11N | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | 54F11DM vs DM74AS11N |
| 5962-9756101QCX | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs 5962-9756101QCX |
| NTE74S11 | NTE Electronics Inc | Check for Price | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14 | 54F11DM vs NTE74S11 |
| SN74AS11N-10 | Texas Instruments | Check for Price | AND Gate, AS Series, 3-Func, 3-Input, TTL, PDIP14 | 54F11DM vs SN74AS11N-10 |
| 54F11DMQB | Texas Instruments | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs 54F11DMQB |
| M38510/34002BCA | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | 54F11DM vs M38510/34002BCA |
Part Details for 54F11DM by Texas Instruments
Results Overview of 54F11DM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
54F11DM Information
54F11DM by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 54F11DM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL | 7213 |
|
RFQ |
US Tariff Estimator: 54F11DM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
54F11DM Part Data Attributes
|
|
54F11DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F11DM
Texas Instruments
AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg-Max | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.939 Mm | |
| Logic IC Type | And Gate | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 54F11DM
This table gives cross-reference parts and alternative options found for 54F11DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F11DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.