Part Details for SNJ54AS823JT by Rochester Electronics LLC
Overview of SNJ54AS823JT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54AS823JT
SNJ54AS823JT CAD Models
SNJ54AS823JT Part Data Attributes
|
SNJ54AS823JT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNJ54AS823JT
Rochester Electronics LLC
AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54AS823JT
This table gives cross-reference parts and alternative options found for SNJ54AS823JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS823JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SNJ54AS823JT vs SNJ54AS823JT |
IDT74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | SNJ54AS823JT vs IDT74FCT823ATD |
SNJ54AS823JT-00 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54AS823JT vs SNJ54AS823JT-00 |
5962-8952501LA | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SNJ54AS823JT vs 5962-8952501LA |
SN74AS823NT3 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SNJ54AS823JT vs SN74AS823NT3 |
SN74AS823ANT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SNJ54AS823JT vs SN74AS823ANT |
SN74AS823NT | 9-Bit Bus-Interface Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | SNJ54AS823JT vs SN74AS823NT |
SN54AS823JT-00 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | SNJ54AS823JT vs SN54AS823JT-00 |
5962-8952501LX | AS SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SNJ54AS823JT vs 5962-8952501LX |
SN54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SNJ54AS823JT vs SN54AS823JT |