Part Details for SN54AS823JT-00 by Texas Instruments
Overview of SN54AS823JT-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN54AS823JT-00
SN54AS823JT-00 CAD Models
SN54AS823JT-00 Part Data Attributes:
|
SN54AS823JT-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54AS823JT-00
Texas Instruments
AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | AS | |
JESD-30 Code | R-GDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54AS823JT-00
This table gives cross-reference parts and alternative options found for SN54AS823JT-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS823JT-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8952501LA | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN54AS823JT-00 vs 5962-8952501LA |
QS74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | SN54AS823JT-00 vs QS74FCT823ATD |
SN74AS823ANT | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Rochester Electronics LLC | SN54AS823JT-00 vs SN74AS823ANT |
IDT74FCT823ATD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | SN54AS823JT-00 vs IDT74FCT823ATD |
SN74AS823ANT | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN54AS823JT-00 vs SN74AS823ANT |
SN74AS823NT3 | AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Texas Instruments | SN54AS823JT-00 vs SN74AS823NT3 |
5962-8952501LX | AS SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54AS823JT-00 vs 5962-8952501LX |
SN74AS823NT | 9-Bit Bus-Interface Flip-Flops 24-PDIP 0 to 70 | Texas Instruments | SN54AS823JT-00 vs SN74AS823NT |
SNJ54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN54AS823JT-00 vs SNJ54AS823JT |
SN54AS823JT | 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN54AS823JT-00 vs SN54AS823JT |