Part Details for SNJ54BCT8240AJT by Texas Instruments
Overview of SNJ54BCT8240AJT by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54BCT8240AJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ54BCT8240AJT-ND
|
DigiKey | SCAN TEST DEVICES WITH OCTAL BUF Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54BCT8240A Scan Test Devices With Octal Buffers RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$42.8400 / $50.3900 | Buy Now |
|
Ameya Holding Limited | 3384 |
|
RFQ |
Part Details for SNJ54BCT8240AJT
SNJ54BCT8240AJT CAD Models
SNJ54BCT8240AJT Part Data Attributes
|
SNJ54BCT8240AJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54BCT8240AJT
Texas Instruments
Scan Test Devices With Octal Buffers 24-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNJ54BCT8240AJT
This table gives cross-reference parts and alternative options found for SNJ54BCT8240AJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54BCT8240AJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54BCT8240AJT | Boundary Scan Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | SNJ54BCT8240AJT vs SN54BCT8240AJT |
5962-9174601QLX | BCT/FBT SERIES, OCTAL 1-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SNJ54BCT8240AJT vs 5962-9174601QLX |
SN74BCT8240ANT | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Rochester Electronics LLC | SNJ54BCT8240AJT vs SN74BCT8240ANT |
SN54BCT8240AJT | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SNJ54BCT8240AJT vs SN54BCT8240AJT |
5962-9174601QLA | Scan Test Devices With Octal Buffers 24-CDIP -55 to 125 | Texas Instruments | SNJ54BCT8240AJT vs 5962-9174601QLA |
SN74BCT8240ANT | BCT/FBT SERIES, DUAL 4-BIT BOUNDARY SCAN DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Texas Instruments | SNJ54BCT8240AJT vs SN74BCT8240ANT |