Filter Your Search
1 - 1 of 1 results
|
SNJ54BCT8240AJT
Texas Instruments
|
$39.0567 | Yes | No | Active | 5 V | 9 ns | 9 ns | 8 | 4 | NO | DIP | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS DRIVER | BICMOS | SUPPORTS IEEE STANDARD 1149.1-1990 BOUNDARY SCAN | ENABLE LOW | 64 mA | 2 | INVERTED | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |