Part Details for SNJ54F240J by Texas Instruments
Overview of SNJ54F240J by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54F240J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ54F240J-ND
|
DigiKey | 54F240 OCTAL BUFFERS/DRIVERS WIT Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$16.4900 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, F/FAST SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, TTL, CDIP20 | 12 |
|
$12.1520 / $13.6710 | Buy Now |
|
Quest Components | BUS DRIVER, F/FAST SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, TTL, CDIP20 | 89 |
|
$24.1245 / $30.1556 | Buy Now |
|
Quest Components | BUS DRIVER, F/FAST SERIES, 2-FUNC, 4-BIT, INVERTED OUTPUT, TTL, CDIP20 | 16 |
|
$20.1780 / $21.2400 | Buy Now |
|
Rochester Electronics | 54F240 Octal Buffers/Drivers With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 59 |
|
$14.1600 / $16.6600 | Buy Now |
|
Ameya Holding Limited | 1588 |
|
RFQ | ||
|
New Advantage Corporation | Bus Driver, F/FAST Series, 2-Func,4-Bit,InvertedOutput, TTL, CDIP20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 40 |
|
$13.2500 | Buy Now |
Part Details for SNJ54F240J
SNJ54F240J CAD Models
SNJ54F240J Part Data Attributes
|
SNJ54F240J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54F240J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54F240J
This table gives cross-reference parts and alternative options found for SNJ54F240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54F240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F240DC | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SNJ54F240J vs 54F240DC |
54F240/BRBJC | Bus Transceiver, | Rochester Electronics LLC | SNJ54F240J vs 54F240/BRBJC |
SN74F240DN | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SNJ54F240J vs SN74F240DN |
74F240DC | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, Bus Driver/Transceiver | National Semiconductor Corporation | SNJ54F240J vs 74F240DC |
54F240DM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | SNJ54F240J vs 54F240DM |
54F240DMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SNJ54F240J vs 54F240DMQB |
74F240PC | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC DIP-20 | Rochester Electronics LLC | SNJ54F240J vs 74F240PC |
JM38510/33201BRA | Bus Driver, F/FAST Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | SNJ54F240J vs JM38510/33201BRA |
N74F240AN | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | SNJ54F240J vs N74F240AN |
74F240SPCQR | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | SNJ54F240J vs 74F240SPCQR |