There are no models available for this part yet.
Overview of SNJ54S194W by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ54S194W | Texas Instruments | 4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125 |
Price & Stock for SNJ54S194W by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SNJ54S194W-ND
|
DigiKey | 54S194 4-BIT BIDIRECTIONAL UNIVE Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
5331 In Stock |
|
$37.6600 | Buy Now | |
Quest Components | PARALLEL IN PARALLEL OUT, S SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, TTL, CDFP16 | 813 |
|
$15.7827 / $21.0436 | Buy Now | ||
Quest Components | PARALLEL IN PARALLEL OUT, S SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, TTL, CDFP16 | 432 |
|
$9.2000 / $16.0000 | Buy Now | ||
Quest Components | PARALLEL IN PARALLEL OUT, S SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, TTL, CDFP16 | 87 |
|
$27.8760 / $31.5120 | Buy Now | ||
Quest Components | PARALLEL IN PARALLEL OUT, S SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, TTL, CDFP16 | 31 |
|
$18.9392 / $21.0436 | Buy Now | ||
Quest Components | PARALLEL IN PARALLEL OUT, S SERIES, 4-BIT, BIDIRECTIONAL, TRUE OUTPUT, TTL, CDFP16 | 1 |
|
$20.7000 | Buy Now | ||
Rochester Electronics | 54S194 4-Bit Bidirectional Universal Shift Registers RoHS: Not Compliant Status: Active Min Qty: 1 | 42 |
|
$32.3200 / $38.0200 | Buy Now |
CAD Models for SNJ54S194W by Texas Instruments
Part Data Attributes for SNJ54S194W by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
CERAMIC, DFP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
HOLD MODE
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
S
|
JESD-30 Code
|
R-CDFP-F16
|
JESD-609 Code
|
e0
|
Length
|
10.2 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
PARALLEL IN PARALLEL OUT
|
Max Frequency@Nom-Sup
|
70000000 Hz
|
Max I(ol)
|
0.02 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
110 mA
|
Prop. Delay@Nom-Sup
|
18 ns
|
Propagation Delay (tpd)
|
16.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Screening Level
|
MIL-PRF-38535
|
Seated Height-Max
|
2.03 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.73 mm
|
fmax-Min
|
70 MHz
|
Alternate Parts for SNJ54S194W
This table gives cross-reference parts and alternative options found for SNJ54S194W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S194W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54S194W-00 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | SNJ54S194W vs SNJ54S194W-00 |
JM38510/07601BFA | 4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125 | Texas Instruments | SNJ54S194W vs JM38510/07601BFA |
M38510/07601BFA | 4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125 | Texas Instruments | SNJ54S194W vs M38510/07601BFA |
M38510/07601BFX | IC S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, Shift Register | NXP Semiconductors | SNJ54S194W vs M38510/07601BFX |
M38510/07601BFX | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, | SRI International Sarnoff | SNJ54S194W vs M38510/07601BFX |
SN54S194W-10 | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | SNJ54S194W vs SN54S194W-10 |
S54S194W | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Philips Semiconductors | SNJ54S194W vs S54S194W |
7604001FA | 4-Bit Bidirectional Universal Shift Registers 16-CFP -55 to 125 | Texas Instruments | SNJ54S194W vs 7604001FA |
M38510/07601BFX | S SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | SNJ54S194W vs M38510/07601BFX |
M38510/07601BFA | Parallel In Parallel Out, S Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, | SRI International Sarnoff | SNJ54S194W vs M38510/07601BFA |