Part Details for SNJ54S260W by Texas Instruments
Overview of SNJ54S260W by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Price & Stock for SNJ54S260W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$6.0750 / $9.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 5-Input NOR, S-TTL, 14 Pin, Ceramic, Flat Pack | 15 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 5-Input NOR, S-TTL, 14 Pin, Ceramic, Flat Pack | 46 |
|
$28.9935 / $34.1100 | Buy Now |
|
Quest Components | Logic Circuit, Dual 5-Input NOR, S-TTL, 14 Pin, Ceramic, Flat Pack | 341 |
|
$34.0446 / $45.3928 | Buy Now |
|
Rochester Electronics | 54S260 Dual 5-input Positive-NOR Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 22 |
|
$22.7300 / $26.7500 | Buy Now |
|
Ameya Holding Limited | 1208 |
|
RFQ |
Part Details for SNJ54S260W
SNJ54S260W CAD Models
SNJ54S260W Part Data Attributes:
|
SNJ54S260W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S260W
Texas Instruments
Military 2-ch, 5-input, 4.5-V to 5.5-V bipolar NOR gates 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.001 A | |
Number of Functions | 2 | |
Number of Inputs | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ54S260W
This table gives cross-reference parts and alternative options found for SNJ54S260W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S260W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54S260W | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Philips Semiconductors | SNJ54S260W vs S54S260W |
S54S260W | NOR Gate, S Series, 2-Func, 5-Input, TTL, CDFP14 | Signetics | SNJ54S260W vs S54S260W |
SNJ54S260W-10 | S SERIES, DUAL 5-INPUT NOR GATE, CDFP14 | Texas Instruments | SNJ54S260W vs SNJ54S260W-10 |