-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Driver 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55110AJ-ND
|
DigiKey | IC DUAL LINE DRIVER Min Qty: 19 Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$15.8700 | Buy Now |
DISTI #
296-SNJ55110AJ-ND
|
DigiKey | DUAL LINE DRIVER 14-CDIP -55 TO Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 13 |
|
$13.2795 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 20 |
|
$3.9600 / $7.9200 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 70 |
|
$20.4486 / $24.0572 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 8 |
|
$24.0572 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 14 Pin, Ceramic, DIP | 92 |
|
$17.3655 / $20.4300 | Buy Now |
|
Rochester Electronics | SN55110A Dual Line Driver - Dual marked (5962-8754701CA) RoHS: Not Compliant Status: Active Min Qty: 1 | 99 |
|
$13.6200 / $16.0200 | Buy Now |
|
Ameya Holding Limited | 3503 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SNJ55110AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55110AJ
Texas Instruments
Dual Line Driver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HIGH DRIVE | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | V.35 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SNJ55110AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55110AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75110ANE4 | DUAL LINE DRIVER, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SNJ55110AJ vs SN75110ANE4 |
DS55110AJ/883 | LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55110AJ vs DS55110AJ/883 |
DS75110AJ | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNJ55110AJ vs DS75110AJ |
MC75S110P | Line Driver, 1 Func, 2 Driver, BIPolar, PDIP14, PLASTIC PACKAGE-14 | Motorola Semiconductor Products | SNJ55110AJ vs MC75S110P |
SN75110AJ | Dual Line Driver 14-CDIP 0 to 70 | Texas Instruments | SNJ55110AJ vs SN75110AJ |
DS75110AN | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP14 | National Semiconductor Corporation | SNJ55110AJ vs DS75110AN |
DS75110AN | DUAL LINE DRIVER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SNJ55110AJ vs DS75110AN |
SN55110AJ | Dual Line Driver 14-CDIP -55 to 125 | Texas Instruments | SNJ55110AJ vs SN55110AJ |
MC75S110L | LINE DRIVER, CDIP14, CERAMIC PACKAGE-14 | Motorola Mobility LLC | SNJ55110AJ vs MC75S110L |
DS55110AJ/883 | Line Driver, 1 Func, 2 Driver, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SNJ55110AJ vs DS55110AJ/883 |