Part Details for SNJ55ALS194J by Texas Instruments
Overview of SNJ55ALS194J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ55ALS194J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SNJ55ALS194J-ND
|
DigiKey | IC LINE DRIVER Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
87 In Stock |
|
$10.1600 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 1 DRIVER, BIPOLAR, CDIP16 | 14 |
|
$9.8100 / $13.0800 | Buy Now |
|
Rochester Electronics | Line Driver, 4 Func, 1 Driver, BIPolar, CDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 87 |
|
$8.7200 / $10.2600 | Buy Now |
Part Details for SNJ55ALS194J
SNJ55ALS194J CAD Models
SNJ55ALS194J Part Data Attributes
|
SNJ55ALS194J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55ALS194J
Texas Instruments
Quadruple Differential Line Driver 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; V.11 | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 14 ns | |
Width | 7.62 mm |
Alternate Parts for SNJ55ALS194J
This table gives cross-reference parts and alternative options found for SNJ55ALS194J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55ALS194J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8864801EA | QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SNJ55ALS194J vs 5962-8864801EA |
SN55ALS194J | Quadruple Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SNJ55ALS194J vs SN55ALS194J |
SN75ALS194N | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SNJ55ALS194J vs SN75ALS194N |
SN75ALS194NE4 | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SNJ55ALS194J vs SN75ALS194NE4 |