Part Details for SNJ55LBC175W by Texas Instruments
Overview of SNJ55LBC175W by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ55LBC175W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SNJ55LBC175W-ND
|
DigiKey | QUADRUPLE LOW-POWER DIFFERENTIAL Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | CFP 16/M°/ RS-422/423/485 QUAD 5962-9076603QFA | 2640 |
|
RFQ |
Part Details for SNJ55LBC175W
SNJ55LBC175W CAD Models
SNJ55LBC175W Part Data Attributes:
|
SNJ55LBC175W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ55LBC175W
Texas Instruments
Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.11; EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.73 mm |
Alternate Parts for SNJ55LBC175W
This table gives cross-reference parts and alternative options found for SNJ55LBC175W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ55LBC175W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9076603QFA | Quadruple Low-Power Differential Line Receiver 16-CFP -55 to 125 | Texas Instruments | SNJ55LBC175W vs 5962-9076603QFA |
5962-9076601MFA | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SNJ55LBC175W vs 5962-9076601MFA |
5962-9076601MFX | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SNJ55LBC175W vs 5962-9076601MFX |
5962-9076601MFA | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | SNJ55LBC175W vs 5962-9076601MFA |
DS96F175MW/883 | QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16 | Texas Instruments | SNJ55LBC175W vs DS96F175MW/883 |