Part Details for SNLF-S-C25-25S-BK (ALTERNATE: 500064255) by ITT Interconnect Solutions
Overview of SNLF-S-C25-25S-BK (ALTERNATE: 500064255) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNLF-S-C25-25S-BK (ALTERNATE: 500064255)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524887
|
RS | Cable Mount Industrial Power Socket, Rated At 400A, 415 V ac | ITT Cannon SNLF-S-C25-25S-BK RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$125.1100 | RFQ |