Part Details for SNLF-S-C35-25S-GY (ALTERNATE: 078217-0101) by ITT Interconnect Solutions
Overview of SNLF-S-C35-25S-GY (ALTERNATE: 078217-0101) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNLF-S-C35-25S-GY (ALTERNATE: 078217-0101)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524895
|
RS | IP67 Grey Cable Mount 1P Mains Connector Socket, Rated At 250A, 1000 V ac | ITT Cannon SNLF-S-C35-25S-GY RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$113.8700 | RFQ |