There are no models available for this part yet.
Overview of SNLH30151M450BK by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SNLH30151M450BK by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-SNLH30151M450BK-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
624 In Stock |
|
$1.7945 / $4.8900 | Buy Now | |
DISTI #
581-SNLH30151M450BK
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 2 Ter minal RoHS: Compliant | 104 |
|
$1.8600 / $4.8900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 624 Package Multiple: 104 Lead time: 24 Weeks | 0 |
|
$3.0400 | Buy Now | ||
DISTI #
SNLH30151M450BK
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 2 Ter minal RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 104 Container: Bulk | Americas - 0 |
|
$1.7900 / $2.4500 | Buy Now |