Part Details for SNLH45221M450BK by Kyocera AVX Components
Overview of SNLH45221M450BK by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNLH45221M450BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SNLH45221M450BK-ND
|
DigiKey | CAP ALUM 450V POLAR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
520 In Stock |
|
$2.5710 / $6.4200 | Buy Now |
DISTI #
581-SNLH45221M450BK
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 2 Ter minal RoHS: Compliant | 104 |
|
$2.5700 / $6.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 520 Package Multiple: 104 Lead time: 24 Weeks | 0 |
|
$4.2900 | Buy Now |
DISTI #
SNLH45221M450BK
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 2 Ter minal RoHS: Compliant pbFree: Pb-Free Min Qty: 104 Package Multiple: 104 Container: Bulk | Americas - 0 |
|
$2.5700 / $3.3200 | Buy Now |